AGLN250V2-VQG100 FPGA Starter Kit 20MHz
Checking distributor stock and pricing after the page loads.
| Type | Starter Kit |
| Supported Device | AGLN250V2-VQG100 |
| Supported Device Technology | FPGA |
| Maximum Clock Frequency | 20MHz |
| USB | 1 |
| IDE | Libero v8.4 |
| Windows | Win |
| Operating Systems | Win |
| JTAG Support | Yes |
| Number of LEDs | 8 |
| Audio Interfaces | No |
| Push Buttons and Switches | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |