TRANSISTOR,MOSFET,ARRAY,P-CHANNEL,400V V(BR)DSS,15MA I(D),SO
Checking distributor stock and pricing after the page loads.
Microchip AP0140WG technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| Number of Elements | 8 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.