
Automotive Controller Area Network (CAN) development tool featuring USB interface for seamless integration. This evaluation kit supports an operating supply voltage of 24V, facilitating robust automotive prototyping. Designed for development and prototyping, it offers lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip APGDT002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip APGDT002 technical specifications.
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Lead Free |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip APGDT002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.