
N-channel enhancement mode power MOSFET in a D3PAK (TO-268AA) surface-mount package. Features a 1000V drain-source voltage, 4A continuous drain current, and 3000 mOhm maximum drain-source resistance. This single-element transistor offers a typical gate charge of 34 nC and input capacitance of 694 pF. Maximum power dissipation is 139W, with an operating temperature range of -55°C to 150°C.
Sign in to ask questions about the Microchip APT1003RSFLLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip APT1003RSFLLG technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-268 |
| Package/Case | D3PAK |
| Package Description | Transistor Outline Package Fullpak |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 16.05(Max) |
| Package Width (mm) | 13.99(Max) |
| Package Height (mm) | 5.08(Max) |
| Seated Plane Height (mm) | 5.26(Max) |
| Pin Pitch (mm) | 5.45 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-268AA |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 1000V |
| Maximum Gate Source Voltage | ±30V |
| Maximum Continuous Drain Current | 4A |
| Maximum Drain Source Resistance | 3000@10VmOhm |
| Typical Gate Charge @ Vgs | 34@10VnC |
| Typical Gate Charge @ 10V | 34nC |
| Typical Input Capacitance @ Vds | 694@25VpF |
| Maximum Power Dissipation | 139000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip APT1003RSFLLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.