N-channel Insulated Gate Bipolar Transistor (IGBT) chip for through-hole mounting. Features a 1200V collector-emitter voltage and 41A continuous collector current. Housed in a TO-247 package with 3 pins and a tab, offering a maximum power dissipation of 250,000mW. Operates across a wide temperature range from -55°C to 150°C.
Sign in to ask questions about the Microchip APT13GP120BDQ1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip APT13GP120BDQ1G technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-247 |
| Package/Case | TO-247 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 16.26(Max) |
| Package Width (mm) | 5.31(Max) |
| Package Height (mm) | 21.46(Max) |
| Seated Plane Height (mm) | 25.96(Max) |
| Pin Pitch (mm) | 5.45 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-247AD |
| Channel Type | N |
| Configuration | Single |
| Maximum Collector-Emitter Voltage | 1200V |
| Maximum Gate Emitter Voltage | ±20V |
| Maximum Continuous Collector Current | 41A |
| Maximum Power Dissipation | 250000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip APT13GP120BDQ1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.