The APT150GN120J is a single dual emitter IGBT module with a maximum collector-emitter voltage of 1200V and a maximum continuous collector current of 215mA. It features a trench field stop technology and a maximum power dissipation of 625mW. The module operates over a temperature range of -55°C to 150°C. It is packaged in a 4-pin SOT-227 package.
Checking distributor stock and pricing after the page loads.
| Technology | Field Stop|Trench |
| Channel Type | N |
| Configuration | Single Dual Emitter |
| Maximum Collector-Emitter Voltage | 1200V |
| Maximum Gate Emitter Voltage | ±30V |
| Maximum Continuous Collector Current | 215A |
| Maximum Power Dissipation | 625000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Pin Count | 4 |
| Package/Case | SOT-227 |
| Package Family Name | SOT-227 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |