Microchip APT2X60DQ120J technical specifications.
| Package Family Name | SOT-227 |
| Package/Case | SOT-227 |
| Package Description | Small Outline Transistor |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 38.2(Max) |
| Package Width (mm) | 25.4(Max) |
| Package Height (mm) | 9.6(Max) |
| Seated Plane Height (mm) | 12.2(Max) |
| Mounting | Screw |
| Type | Switching Diode |
| Configuration | Dual Anti Parallel |
| Peak Reverse Repetitive Voltage | 1200V |
| Maximum Continuous Forward Current | 60A |
| Peak Non-Repetitive Surge Current | 540A |
| Peak Forward Voltage | 3.1V |
| Peak Reverse Current | 100uA |
| Peak Reverse Recovery Time | 265(Typ)ns |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -55 to 175°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip APT2X60DQ120J to view detailed technical specifications.
No datasheet is available for this part.