Switching Diode, Dual Common Cathode configuration, featuring a 600V peak reverse repetitive voltage and 30A maximum continuous forward current. This through-hole component is housed in a TO-247 package with 3 pins and a tab, offering a peak non-repetitive surge current of 320A. Operating temperature range spans from -55°C to 175°C, with a typical reverse recovery time of 317ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip APT30DL60BCTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip APT30DL60BCTG technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-247 |
| Package/Case | TO-247 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 16.26(Max) |
| Package Width (mm) | 5.31(Max) |
| Package Height (mm) | 21.46(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-247AD |
| Type | Switching Diode |
| Configuration | Dual Common Cathode |
| Peak Reverse Repetitive Voltage | 600V |
| Maximum Continuous Forward Current | 30A |
| Peak Non-Repetitive Surge Current | 320A |
| Peak Forward Voltage | 1.6V |
| Peak Reverse Current | 25uA |
| Peak Reverse Recovery Time | 317(Typ)ns |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -55 to 175°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip APT30DL60BCTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.