High-performance switching rectifier diode featuring a 600V peak reverse repetitive voltage and 40A maximum continuous forward current. This single diode offers a fast 25ns typical reverse recovery time and a low 2.4V peak forward voltage. Designed for through-hole mounting, it is housed in a TO-247 package with a plastic construction. Operating temperature range spans from -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
| Basic Package Type | Through Hole |
| Package Family Name | TO-247 |
| Package/Case | TO-247 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 16.26(Max) |
| Package Width (mm) | 5.31(Max) |
| Package Height (mm) | 21.46(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 600V |
| Maximum Continuous Forward Current | 40A |
| Peak Non-Repetitive Surge Current | 320A |
| Peak Forward Voltage | 2.4V |
| Peak Reverse Current | 25uA |
| Peak Reverse Recovery Time | 25(Typ)ns |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -55 to 175°C |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |