Switching Diode, single configuration, with a peak reverse repetitive voltage of 600V and a maximum continuous forward current of 40A. Features a peak non-repetitive surge current of 320A and a peak forward voltage of 2.4V. Packaged in a D3PAK (TO-268AA) surface mount plastic case with 3 pins and a tab, measuring 16.05mm(Max) length, 13.99mm(Max) width, and 5.08mm(Max) height. Operates across a junction temperature range of -55°C to 175°C.
Microchip APT40DQ60SG technical specifications.
| Package Family Name | TO-268 |
| Package/Case | D3PAK |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 16.05(Max) |
| Package Width (mm) | 13.99(Max) |
| Package Height (mm) | 5.08(Max) |
| Seated Plane Height (mm) | 5.26(Max) |
| Pin Pitch (mm) | 5.45 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-268AA |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 600V |
| Maximum Continuous Forward Current | 40A |
| Peak Non-Repetitive Surge Current | 320A |
| Peak Forward Voltage | 2.4V |
| Peak Reverse Current | 25uA |
| Peak Reverse Recovery Time | 25(Typ)ns |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -55 to 175°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip APT40DQ60SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.