Switching Diode, 600V Peak Reverse Repetitive Voltage, 50A Maximum Continuous Forward Current. This single diode features a TO-247 package with through-hole mounting and two pins plus a tab. It offers a peak non-repetitive surge current of 320A and a peak forward voltage of 1.6V. Operating junction temperature ranges from -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
Microchip APT50DL60BG technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-247 |
| Package/Case | TO-247 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 16.26(Max) |
| Package Width (mm) | 5.31(Max) |
| Package Height (mm) | 21.46(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 600V |
| Maximum Continuous Forward Current | 50A |
| Peak Non-Repetitive Surge Current | 320A |
| Peak Forward Voltage | 1.6V |
| Peak Reverse Current | 25uA |
| Peak Reverse Recovery Time | 399(Typ)ns |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -55 to 175°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
No datasheet is available for this part.