Sign in to ask questions about the Microchip APTML602U12R020T3AG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip APTML602U12R020T3AG technical specifications.
| Package/Case | Case SP-3 |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 73.4 |
| Package Width (mm) | 40.8 |
| Package Height (mm) | 11.5 |
| Mounting | Screw |
| Configuration | Dual |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 2 |
| Maximum Drain Source Voltage | 600V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 45A |
| Maximum Gate Threshold Voltage | 4V |
| Maximum Drain Source Resistance | 150@10VmOhm |
| Typical Input Capacitance @ Vds | 7600@25VpF |
| Maximum Power Dissipation | 568000mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip APTML602U12R020T3AG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.