Sign in to ask questions about the Microchip AR1010T-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AR1010T-I/SS technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Interface | UART, 4-WIRE, 5-WIRE, 8-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Operating Supply Current | 17mA |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | mTouch™ |
| Supply Current | 17mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Microchip AR1010T-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
