
The AR1011-I/SS is a 10-bit touch screen controller with a conversion rate of 140 samples per second. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.5V and 5V. The device is packaged in a lead-free SSOP package and is compliant with RoHS regulations. It has a supply current of 17mA and is available in a rail/Tube packaging configuration.
Sign in to ask questions about the Microchip AR1011-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AR1011-I/SS technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 140S/s |
| Height | 1.85mm |
| Interface | UART, 4-WIRE, 5-WIRE, 8-WIRE |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 10 |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | mTouch™ |
| Supply Current | 17mA |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AR1011-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
