
Automotive 4-wire resistive touchscreen controller, 10-bit resolution, featuring I2C, SPI, and serial interfaces. Operates with supply voltages from 2.5V to 5.25V, consuming 17mA. Housed in a 20-pin QFN package with tin-matte contact plating, this RoHS compliant integrated circuit is supplied on tape and reel.
Microchip AR1021T-I/ML technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Interface | I2C, SPI, 4-WIRE, 5-WIRE, 8-WIRE, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.5V |
| Operating Supply Current | 17mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | mTouch™ |
| Supply Current | 17mA |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for Microchip AR1021T-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
