
Automotive-grade 12-bit resistive touch screen controller IC, featuring 4-wire, 5-wire, and 8-wire interface support, alongside Serial, USB, UART, and RS-232 connectivity. Operates from a 3.3V to 5V supply, with a maximum operating temperature of 85°C and a minimum of -40°C. This 20-pin SSOP package component offers a 12-bit resolution and a typical operating supply current of 25mA. RoHS compliant and supplied in a rail/tube package.
Sign in to ask questions about the Microchip AR1100-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AR1100-I/SS technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Height | 0.073inch |
| Interface | Serial, USB, UART, 4-WIRE, 5-WIRE, 8-WIRE, RS-232, SPI |
| Lead Free | Lead Free |
| Length | 0.295inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Number of Bits | 12 |
| Operating Supply Current | 25mA |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | mTouch™ |
| Supply Current | 25mA |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip AR1100-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
