
Automotive touch screen controller development tool featuring a USB and RS-232 interface. This surface mount module operates at 5V with a 25mA supply current and offers 10-bit resolution. Designed for general development and prototyping, it functions within an operating temperature range of -25°C to 85°C.
Microchip AR1100BRD technical specifications.
| Package/Case | Module |
| Interface | USB, RS-232 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| Series | mTouch™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip AR1100BRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
