
The AR1100T-I/SO is a 12-bit mTouch microcontroller from Microchip, packaged in a 7.50 MM, ROHS compliant, plastic SOIC-20. It operates within a temperature range of -40°C to 85°C and is supplied with a current of 25mA. The device is compliant with RoHS regulations and is available in quantities of 1600 per reel.
Sign in to ask questions about the Microchip AR1100T-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AR1100T-I/SO technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Interface | Serial, USB, UART, 4-WIRE, 5-WIRE, 8-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Number of Bits | 12 |
| Operating Supply Current | 25mA |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | mTouch™ |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip AR1100T-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
