
The AR1100T-I/SS is a 12-bit touch screen controller from Microchip, operating within a temperature range of -40°C to 85°C. It is designed to work with supply voltages between 3.3V and 5V, with a maximum supply current of 25mA. The device is packaged in a lead-free SSOP-20 package and is RoHS compliant. It supports various interfaces, including serial, USB, UART, 4-wire, 5-wire, and 8-wire connections.
Sign in to ask questions about the Microchip AR1100T-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AR1100T-I/SS technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Interface | Serial, USB, UART, 4-WIRE, 5-WIRE, 8-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Number of Bits | 12 |
| Operating Supply Current | 25mA |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | mTouch™ |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip AR1100T-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
