
This development board features a PIC core architecture and USB interface. It operates at 5V with an output current of 30mA per channel. The board is packaged in a box and is lead free. It is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ARD00354 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Architecture | PIC |
| Interface | USB |
| Lead Free | Lead Free |
| Mount | Cable |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip ARD00354 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
