
FPGA - Configuration Memory 1M 15MHz 5V
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Max Frequency | 15MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Weight | 0.025468oz |
| RoHS | Not Compliant |
