The AT17C128-10PC is a 128Kb general purpose microcontroller in a PDIP package. It operates at a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The microcontroller has a supply current of 10mA and an operating frequency of 12.5 MHz. It is not RoHS compliant and contains lead.
Microchip AT17C128-10PC technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 128Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Operating Frequency | 12.5 MHz |
| RoHS Compliant | No |
| Supply Current | 10mA |
| RoHS | Not Compliant |
No datasheet is available for this part.