
The AT17C256-10PC is a 256Kb general purpose IC from Microchip, packaged in a PDIP case and rated for operation between 0°C and 70°C. It has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V, with an operating supply current of 10mA. The IC has a maximum frequency of 12.5MHz and is not RoHS compliant.
Microchip AT17C256-10PC technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Frequency | 12.5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 256Kb |
| Min Supply Voltage | 4.75V |
| Operating Supply Current | 10mA |
| RoHS Compliant | No |
| Weight | 0.032805oz |
| RoHS | Not Compliant |
No datasheet is available for this part.