
The AT17C65-10JI is a 64Kb flash memory IC packaged in a PLCC surface mount package. It operates over a temperature range of -40°C to 85°C and can supply up to 10mA. The device is not RoHS compliant and contains lead. It has a maximum operating frequency of 12.5 MHz and a maximum supply voltage of 5.5V, with a minimum supply voltage of 4.5V.
Sign in to ask questions about the Microchip AT17C65-10JI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT17C65-10JI technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Frequency | 12.5 MHz |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 10mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT17C65-10JI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.