
This 4Mb flash memory device operates at a maximum frequency of 33MHz and has a maximum supply voltage of 3.63V. It is designed for surface mount applications and can withstand operating temperatures between -40°C and 85°C. The device has an operating supply current of 20mA and is available in packaging quantities of 100. Note that this device is not RoHS compliant.
Sign in to ask questions about the Microchip AT17F040-30CI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT17F040-30CI technical specifications.
| Lead Free | Contains Lead |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Current | 20mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT17F040-30CI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.