The AT17F040-30JI is a 4Mb flash memory device packaged in a PLCC surface mount package. It operates at a maximum supply voltage of 3.63V and a minimum supply voltage of 2.97V. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a supply current of 20mA and an operating frequency of 33 MHz.
Sign in to ask questions about the Microchip AT17F040-30JI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT17F040-30JI technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 4Mb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Frequency | 33 MHz |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 20mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT17F040-30JI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
