
The AT17F040-30JU is a 4Mb FLASH memory IC with a maximum operating frequency of 33MHz and a supply voltage of 3.3V. It is packaged in a PLCC package and is designed for surface mount applications. The IC has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a supply current of 20mA.
Sign in to ask questions about the Microchip AT17F040-30JU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT17F040-30JU technical specifications.
| Package/Case | PLCC |
| Density | 4194304b |
| Frequency | 33MHz |
| Interface | Serial, 1-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 4MX1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Write Protection | NO |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT17F040-30JU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
