
The AT17F040A-30QI is a 4Mb microcontroller from Microchip, packaged in a TQFP. It operates at a maximum supply voltage of 3.63V and a minimum supply voltage of 2.97V. The device is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The microcontroller has a supply current of 50mA and an operating frequency of 10 MHz.
Microchip AT17F040A-30QI technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 4Mb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Frequency | 10 MHz |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 50mA |
| RoHS | Not Compliant |
No datasheet is available for this part.
