The AT17F080-30CC is an 8Mb serial 2-wire memory IC with a maximum frequency of 33MHz. It operates within a temperature range of 0°C to 70°C and requires a supply voltage of 3.3V with an operating current of 20mA. The device is packaged in a rail/Tube format and is not RoHS compliant due to the presence of lead.
Microchip AT17F080-30CC technical specifications.
| Density | 8Mb |
| Frequency | 33MHz |
| Interface | Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 8Mb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 3.3V |
| Organization | 8MX1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 20mA |
| Write Protection | NO |
| RoHS | Not Compliant |
No datasheet is available for this part.