
The AT17F080-30CI is an 8Mb serial 2-wire memory IC with a maximum frequency of 33MHz. It operates within a supply voltage range of 2.97V to 3.63V and has an operating supply current of 20mA. The device is surface mount and has a maximum operating temperature of 85°C. It is not RoHS compliant.
Sign in to ask questions about the Microchip AT17F080-30CI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT17F080-30CI technical specifications.
| Density | 8Mb |
| Frequency | 33MHz |
| Interface | Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 8Mb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 3.3V |
| Organization | 8MX1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 20mA |
| Write Protection | NO |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT17F080-30CI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.