This 8Mb PLCC EEPROM operates at a frequency of 33MHz and a supply voltage of 3.3V, with an operating current of 20mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a PLCC package and is RoHS compliant.
Sign in to ask questions about the Microchip AT17F080-30JU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT17F080-30JU technical specifications.
| Package/Case | PLCC |
| Frequency | 33MHz |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 9.04mm |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 8Mb |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.025468oz |
| Width | 9.04mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT17F080-30JU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.