
The AT17F080-30TQC is an 8Mb flash memory device packaged in a TQFP. It operates from a supply voltage of 2.97V to 3.63V and has a maximum operating temperature of 70°C. The device is surface mount and has a maximum supply current of 20mA. It is not RoHS compliant.
Microchip AT17F080-30TQC technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8Mb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Current | 20mA |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
