
The AT17F16-30BJI is a 16Mb flash memory device packaged in a PLCC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a frequency of 33 MHz and has a supply current of 40mA. The device is not RoHS compliant and contains lead. It is available in a rail/Tube packaging with 25 units per package.
Sign in to ask questions about the Microchip AT17F16-30BJI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT17F16-30BJI technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 16Mb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Frequency | 33 MHz |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 40mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT17F16-30BJI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
