
The AT17F16-30JC is a 16Mb flash memory device packaged in a PLCC surface mount package. It operates over a temperature range of 0°C to 70°C and has a maximum supply voltage of 3.63V. The device is not RoHS compliant and contains lead. It has a supply current of 40mA and an operating frequency of 33 MHz.
Sign in to ask questions about the Microchip AT17F16-30JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT17F16-30JC technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 16Mb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Frequency | 33 MHz |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 40mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT17F16-30JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
