
The AT17F16-30JU is a 16Mb serial 2-wire FPGA configuration memory from Microchip, packaged in a PLCC package. It operates at a maximum frequency of 33MHz and a maximum supply voltage of 3.63V, with a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The memory is RoHS compliant and lead free, with a supply current of 40mA.
Sign in to ask questions about the Microchip AT17F16-30JU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT17F16-30JU technical specifications.
| Package/Case | PLCC |
| Density | 16777216b |
| Frequency | 33MHz |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 16Mb |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Write Protection | NO |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT17F16-30JU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
