
IC FLASH CONFIG 16M 44TQFP
Microchip AT17F16-30TQI technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 16Mb |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Current | 40mA |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT17F16-30TQI to view detailed technical specifications.
No datasheet is available for this part.