
This 16Mb serial 2-wire memory operates at a frequency of 10MHz and a supply voltage of 3.3V, with a maximum supply current of 50mA. The device is packaged in a surface mount package and is rated for operation between -40°C and 85°C. It is compliant with RoHS regulations and is available in quantities of 100 in rail/Tube packaging.
Sign in to ask questions about the Microchip AT17F16A-30CU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT17F16A-30CU technical specifications.
| Density | 16777216b |
| Frequency | 10MHz |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 16Mb |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Frequency | 10 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Write Protection | NO |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT17F16A-30CU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
