The AT17LV002-10CI is a 2Mb serial EEPROM from Microchip, featuring a 2MX1 organization and a surface mount package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The device is not RoHS compliant and contains lead, with a supply current of 10mA. It is available in a rail/Tube packaging and offers write protection capabilities.
Microchip AT17LV002-10CI technical specifications.
| Density | 2Mb |
| Interface | Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2000000B |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Organization | 2MX1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 10mA |
| Write Protection | YES |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT17LV002-10CI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.