
The AT17LV002-10CU is a 2Mb EEPROM memory device from Microchip, operating at frequencies up to 33MHz. It can withstand supply voltages up to 5.5V and as low as 3V, with a maximum supply current of 5mA. This device is designed for surface mount applications and is packaged in a LAP-8 package. The operating temperature range is from -40°C to 85°C.
Sign in to ask questions about the Microchip AT17LV002-10CU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT17LV002-10CU technical specifications.
| Frequency | 33MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Mb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Frequency | 15 MHz |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT17LV002-10CU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.