
The AT17LV002-10JI is a 2Mb EEPROM memory device with a 2MX1 organization. It operates at frequencies of 10 MHz and 15 MHz, with a supply voltage range of 4.5V to 5.5V. The device has a maximum supply current of 10mA and is packaged in a PLCC. The AT17LV002-10JI is suitable for use in surface mount applications and has an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT17LV002-10JI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Density | 2097152b |
| Interface | Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Mb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Frequency | 10 MHz, 15 MHz |
| Organization | 2MX1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 10mA |
| Write Protection | YES |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT17LV002-10JI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.