Configuration Memory, 2MX1, Serial, CMOS, PQCC20
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Density | 2Mb |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Packaging | Tape and Reel |
| RoHS | Compliant |