
The AT17LV002A-10QI is a 2Mb EEPROM IC from Microchip, packaged in a TQFP. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 4.5V and 5.5V. The device has a maximum supply current of 10mA and is not RoHS compliant.
Sign in to ask questions about the Microchip AT17LV002A-10QI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT17LV002A-10QI technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Mb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Frequency | 10 MHz, 15 MHz |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 10mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT17LV002A-10QI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
