
The AT17LV010-10JC is a 1Mb EEPROM memory device packaged in a PLCC. It operates at frequencies up to 15MHz and is supplied with a voltage between 4.75V and 5.25V. The device is designed for surface mount applications and has a maximum operating temperature of 70°C. The AT17LV010-10JC is not RoHS compliant due to the presence of lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT17LV010-10JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Density | 1Mb |
| Frequency | 15MHz |
| Interface | Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 1Mb |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Frequency | 15 MHz |
| Organization | 1MX1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 10mA |
| Write Protection | YES |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT17LV010-10JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
