
The AT17LV010-10JI is a 1Mb EEPROM memory device from Microchip. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is designed for surface mount applications and is packaged in a PLCC package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The AT17LV010-10JI is not RoHS compliant and contains lead.
Sign in to ask questions about the Microchip AT17LV010-10JI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT17LV010-10JI technical specifications.
| Package/Case | PLCC |
| Density | 1048576b |
| Interface | Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Frequency | 10 MHz, 15 MHz |
| Organization | 1MX1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 10mA |
| Write Protection | YES |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT17LV010-10JI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
