
This 1Mb EEPROM IC from Microchip operates over a temperature range of -40°C to 85°C and has a supply voltage range of 4.5V to 5.5V. It is available in a PDIP package and is mounted through a hole. The device has a supply current of 10mA and is not RoHS compliant.
Sign in to ask questions about the Microchip AT17LV010-10PI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT17LV010-10PI technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Frequency | 10 MHz, 15 MHz |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 10mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT17LV010-10PI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.