FPGA - Configuration Memory Serial EEPROM
Microchip AT17LV010-10SI technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Frequency | 15MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 10mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT17LV010-10SI to view detailed technical specifications.
No datasheet is available for this part.