Microchip AT17LV128-10NC technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Frequency | 12.5MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 128Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT17LV128-10NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.