
The AT17LV256-10CU is a 256Kb 2-wire serial EEPROM from Microchip with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage range of 4.5V to 5.5V and has a maximum supply current of 10mA. The device is packaged in a surface mount package and is RoHS compliant. It has a memory size of 256Kb and a memory type of EEPROM.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT17LV256-10CU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Density | 256Kb |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Frequency | 10 MHz, 12.5 MHz |
| Organization | 256KX1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT17LV256-10CU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
