Sign in to ask questions about the Microchip AT17LV256-10JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT17LV256-10JC technical specifications.
| Package/Case | PLCC |
| Height | 3.68mm |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 9.04mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 256Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Frequency | 10 MHz, 12.5 MHz |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 10mA |
| Width | 9.04mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT17LV256-10JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.