
256Kb Serial EEPROM memory IC, featuring a 2-Wire interface and 33MHz frequency. This surface mount device offers a 256K x 1 organization within a compact SOIC package. Operating from a 3V to 5.5V supply, it supports a temperature range of -40°C to 85°C and includes write protection.
Microchip AT17LV256-10NU technical specifications.
| Package/Case | SOIC |
| Density | 262144b |
| Frequency | 33MHz |
| Height | 1.5mm |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 5.05mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Words | 32 |
| Organization | 256KX1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Width | 3.99mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT17LV256-10NU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
